MPC8248VRPIEA
Microprocessor, 1 Core, 32-bit, PowerPC G2_LE, 300 MHz, PBGA, 516 Pins
- RoHS 10 Compliant
- Tariff Charges
The high-performance MPC8272 PowerQUICC II processor family containing a core built on Power Architecture technology addresses the cost-sensitive needs of a wide variety of networking and communications applications. By offering integrated hardware security, the MPC8272 Family is well suited for networking equipment requiring encryption capabilities, such as small and medium enterprise (SME) routers, virtual private network (VPN) and firewall routers, wireless access points, residential gateways and xDSL equipment, as well as imaging, industrial control and test and measurement equipment. Delivering an ideal combination of price, performance and low-power operation, the MPC8272 Family supports CPU frequencies ranging from 266 MHz to 400 MHz while offering the benefits of low power consumption (0.8 W at 266 MHz). The family's high level of on-chip integration and small-footprint 27 mm x 27 mm 516-pin PBGA packaging also enables developers to reduce board space. The MPC8272 Family includes the MPC8247, MPC8248, MPC8271 and MPC8272 processors. Each device integrates two processing blocks: an embedded 603e core and a RISC-based Communications Processor Module (CPM). This dual-core architecture is designed to reduce power consumption and offer a more balanced approach to processing than traditional processor architectures. The CPM offloads low-level peripheral communications tasks, enabling the embedded core to manage high-level processing tasks. The MPC8272 Family supports a variety of protocols and interfaces, including dual Fast Ethernet MACs, ATM, HDLC, a 32-bit 33/66 MHz PCI interface and a USB host/device interface. The MPC8248 and MPC8272 processors feature a security engine that supports DES, 3DES, MD-5, SHA-1, AES and ARC-4 encryption algorithms.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32-bit Bit | ||
| PBGA | ||
| Surface Mount | ||
| Ethernet, I2C, PCI, SPI, TDM, UART, USB | ||
| PowerPC G2_LE | ||
| PowerQUICC II | ||
| 1 | ||
| 516 | ||
| 300 MHz | ||
| 105 °C | ||
| 0 °C | ||
| PowerPC G2_LE Family PowerQUICC II Series Microprocessor | ||
| 1.575 V | ||
| 1.425 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 5A002.A.1 |
| HTSN: | 8542310070 |
| Schedule B: | 8542310075 |