PDP SEO Portlet

MPC8247CVRMIBA

Microprocessor, MPC82xx Series, 266 MHz, 32bit, 32KB, 1.425 V to 1.575 V, BGA-516

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MPC8247CVRMIBA
Secondary Manufacturer Part#: MPC8247CVRMIBA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPC8247 PowerQUICC II processors address the cost-sensitive needs of a wide variety of networking and communications applications. Delivers an ideal combination of price, performance and low-power operation Targets networking equipment requiring encryption capabilities, such as small and medium enterprise (SME) routers, VPN and firewall routers, wireless access points, residential gateways and xDSL equipment, imaging, industrial control, and test/measurement equipment Supports industry-standard encryption algorithms via integrated security engine Includes strong third-party tools support

  • Efficient, dual-core architecture that combines the 603e core with a separate RISC-based Communications Processor Module
  • High-performance operation with CPU frequencies scaling to 400 MHz, CPM frequencies at up to 200 MHz and bus speeds up to 100 MHz
  • Superior integration with features optimized for cost-sensitive designs and security-oriented networking applications
  • Economical, powerful integrated security engine that supports industry-standard encryption algorithms
  • Smooth migration path for PowerQUICC™ and PowerQUICC II processor-based designs
  • Strong third-party tools support through Freescale Connect partner program members
  • Residential gateways
  • SOHO/ROBO and enterprise routers
  • Security applications, including VPN routers
  • Integrated access devices (IADs)
  • Voice-over-Internet Protocol (VoIP) systems
  • xDSL equipment
  • Wireless access points
  • Industrial control
  • Technical Attributes

    Find Similar Parts

    Description Value
    32 Bit
    TEPBGA
    Surface Mount
    PowerQUICC II
    1
    516
    266
    105 °C
    -40 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: PROJECTED FEE
    ECCN: 3A991.A.2
    HTSN: 8542310070
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 126 Weeks
    Price for: Each
    Quantity:
    Min:40  Mult:40  
    USD $:
    40+
    $62.72
    80+
    $62.4
    160+
    $54.32
    320+
    $54.04
    640+
    $53.76