PDP SEO Portlet

MPC57XXXMB

Evaluation Kit, MPC57xxx MCU's, Two CAN Channels, Ethernet PHY and RJ45 Connector

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPC57XXXMB
Secondary Manufacturer Part#: MPC57XXXMB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPC57XXXMB is an evaluation system and development platform supporting many NXP MPC57xxx microcontrollers such as MPC5777M, MPC5777C, MPC5746R and other MPC57xxx products. The system consists of a motherboard (MPC57XXXMB) and separate target adapter board which contains a MPC5777M MCU on a socketed adapter in desired 416BGA (MPC5777M-416DS) or 512BGA (MPC5777M-512DS) packages. The MPC57XXXMB motherboard features 12V DC power supply input barrel connector, two CAN channels with jumper enables, SCI channel with jumper enables transceiver and DB9 connector, one LIN channel with jumper enables and Molex connector, two FlexRay channels with jumper enables, both channels with transceiver and DB9 connector, Ethernet PHY and RJ45 connector, four user push button switches, four user LEDs, potentiometer for analogue voltage generation, 0.10 pin headers for access to all I/O and 2.5" x 2.5"" prototyping area with 5V and GND rails."

  • Adapter supports MPC5777M in 416BGA package
  • Adapter supports MPC5777M in 512BGA package
  • Jumper enables for all internal 1.2V regulator options
  • Socket for optional external oscillator
  • Robust Nexus and 14pin JTAG debug connectors

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
Yes
No
CAN; FlexRay; LIN; SCI; USB
Microcontroller Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$465.0
2+
$461.04048
4+
$457.09495
8+
$453.11246
16+
$449.14773