MPC5775B-EVB
MPC5775B Microcontrollers Development Board
Click image to enlarge
Manufacturer:NXP
Product Category:
Kits & Tools, Evaluation & Development Kits
Avnet Manufacturer Part #: MPC5775B-EVB
Secondary Manufacturer Part#: MPC5775B-EVB
- RoHS 10 Compliant
- Tariff Charges
The MPC5775B-EVB are low-cost development boards engineered for battery management and inverter applications. Based on the 32-bit Power Architecture® MPC5775B ultra-reliable microcontrollers and the MC3377x battery cell controller, the MPC5775B-EVB is a highly-integrated development boards that help speed development.
- 32-bit Power Architecture® e200z7 three dual issue CPU cores MPC5775B MCU
- F6500 Grade 1 and Grade 0 safety power system basis chip with CAN flexible data transceiver
- TJA1145 High-speed CAN transceiver for partial networking
- TJA1100HN IEEE 100BASE-T1 compliant Automotive Ethernet PHY Transceiver
- MC33664 isolated network high-speed transceiver
- On-board interfaces for CAN and LIN
- On-board interfaces for Ethernet, USB, UART, DSPI
- Debug selectable between external debug connection via JTAG/on-board OpenSDA (JTAG to USB interface)
- Requires 12V external DC power supply (included with boards)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Microcontroller Tools | ||
| Yes | ||
| No | ||
| CAN|DSPI|Ethernet|JTAG |LIN|PCIe|UART|USB | ||
| MPC5775B Board | ||
| 1 | ||
| 1x PCIex4 | ||
| Development Board | ||
| 1 USB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 5A992.C |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |