MPC567XKIT516-PT
MPC5674F/MPC5676R Qorivva Microprocessors Evaluation Kit
- RoHS 10 Compliant
- Tariff Charges
Evaluation Kit for Qorivva MPC5674F/MPC5676R, XPC567XMB-PT Motherboard and MPC567XADAT-PT5 Adapter
- 12V DC power supply input barrel connector (supply included)
- Two CAN channels with jumper enables
- Two SCI channels with jumper enables
- One with transceiver and DB–9 Connector
- One with transceiver and 0.10 header
- One LIN channel with jumper enables and Molex Connector
- Two FlexRay channels with jumper enables
- Both channels with transceiver and Molex Connector
- Four user push button switches
- One 8–position user dipswitch
- Eight user LEDs
- Three potentiometers for analog voltage control
- 0.10 pin headers for access to all I/O
- 2.5” x 2.5” prototyping area with 5V and GND rails
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Processor Tools | ||
| No | ||
| Yes | ||
| SCI | ||
| 2 | ||
| Processor Tools |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8471500150 |
| Schedule B: | 8471500150 |