MPC566MZP56
32 Bit Microcontroller, MPC5 Family MPC56xx Series Microcontrollers, Power Architecture, 32 bit
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: MPC566MZP56
Secondary Manufacturer Part#: MPC566MZP56
- RoHS 10 Compliant
- Tariff Charges
The MPC566 integrates a Power Architecture core with a dual precision floating point unit and BCC, 36 KB of RAM and 1 MB of flash memory. The MPC566, an upgraded version of the MPC565, offers code compression to enable more efficient use of internal or external flash memory. Code compression is optimized for automotive (non-cached) applications and the new scheme increases performance by 40 to 50 percent.
- TPU3_A and TPU3_B are connected to DPTRAM_AB (6 KB)
- TPU3_C is connected to DPTRAM_C (4 KB)
- Same as MIOS1 plus a real-time clock sub-module (MRTCSM), four counter sub-modules (MCSM), and four pulse width modulated (PWM) sub-modules (MPWMSM)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 | ||
| 10-bit | ||
| 32 Bit | ||
| e200 | ||
| BGA | ||
| Surface Mount | ||
| CAN/SCI/SPI | ||
| MPC5 | ||
| MPC56xx | ||
| 56 | ||
| 388 | ||
| 56 | ||
| 125 °C | ||
| -40 °C | ||
| MPC5 Family MPC56xx Series Microcontrollers | ||
| 2.7, 5.25 | ||
| 2.5, 4.75 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |