PDP SEO Portlet

MPC566AZP56

MCU 32-bit MPC56xx e200 RISC 1024KB Flash 2.6V/5V 388-Pin BGA Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPC566AZP56
Secondary Manufacturer Part#: MPC566AZP56
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPC566 integrates a Power Architecture core with a dual precision floating point unit and BCC, 36 KB of RAM and 1 MB of flash memory. The MPC566, an upgraded version of the MPC565, offers code compression to enable more efficient use of internal or external flash memory. Code compression is optimized for automotive (non-cached) applications and the new scheme increases performance by 40 to 50 percent.

  • Supports code compression
  • Three time processor units (TPU3)
    • TPU3_A and TPU3_B are connected to DPTRAM_AB (6 KB)
    • TPU3_C is connected to DPTRAM_C (4 KB)
  • A 22-timer channel modular I/O system (MIOS14)
    • Same as MIOS1 plus a real-time clock sub-module (MRTCSM), four counter sub-modules (MCSM), and four pulse width modulated (PWM) sub-modules (MPWMSM)
  • Three TouCAN modules (TOUCAN_A, TOUCAN_B, TOUCAN_C)
  • Two enhanced queued analog-to-digital converters (QADC64E_A, QADC64E_B) with up to 40 total analog channels. These modules are configured so each module can access all 40 of the analog inputs to the part (orthogonal)
  • Two queued serial multi-channel module (QSMCM_A, QSMCM_B), each of which contains a queued serial peripheral interface (QSPI) and two serial controller interfaces (SCI/UART)
  • A J1850 (DLCMD2) communications module
  • A NEXUS debug port (class 3) – IEEE®-ISTO 5001-1999
  • JTAG

  • Technical Attributes

    Find Similar Parts

    Description Value
    40
    10-bit
    32 Bit
    e200
    BGA
    Surface Mount
    CAN/SCI/SPI
    MPC5
    MPC56xx
    56
    388
    56
    125 °C
    -55 °C
    MPC5 Family MPC56xx Series Microcontrollers
    2.7, 5.25
    2.5, 4.75

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: PROJECTED FEE
    ECCN: 3A001.A.2.C
    HTSN: 8542310025
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:200  Mult:200  
    USD $:
    200+
    $272.3616
    400+
    $270.972
    800+
    $269.5824
    1600+
    $268.1928
    3200+
    $266.8032