PDP SEO Portlet

MPC565MVR56

MCU 32-bit MPC56xx e200 RISC 1024KB Flash 2.6V/5V 388-Pin BGA Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPC565MVR56
Secondary Manufacturer Part#: MPC565MVR56
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPC565 is a member of the MPC500 family of microprocessors that implements the Power Architecture instruction standard architecture. The MPC565 is integrated with a floating point unit, an advanced peripheral set and 1 MB of flash memory on a single chip. This combination is ideal for high-performance automotive applications as well as other control-intensive applications.

  • 1 MB of internal flash memory (divided into two blocks of 512 KB)
  • 36 KB static RAM
  • Three time processor units (TPU3)
  • A 22-timer channel modular I/O system (MIOS14)
  • Three TouCAN modules
  • Two enhanced queued analog system with analog multiplexors (AMUX) for 40 total analog channels. These modules are configured so each module can access all 40 of the analog inputs to the part
  • Two queued serial multi-channel modules, each of which contains a queued serial peripheral interface (QSPI) and two serial controller interfaces (SCI/UART)
  • A J1850 (DLCMD2) communications module
  • A NEXUS debug port (class 3) – IEEE®ISTO 5001-1999
  • JTAG and background debug mode (BDM)
  • Technical Attributes

    Find Similar Parts

    Description Value
    40
    10-bit
    32 Bit
    e200
    BGA
    Surface Mount
    CAN/SCI/SPI
    MPC5
    MPC56xx
    56
    388
    56
    125 °C
    -40 °C
    MPC5 Family MPC56xx Series Microcontrollers
    2.7, 5.25
    2.5, 4.75

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310025
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:200  Mult:200  
    USD $:
    200+
    $151.51964
    400+
    $149.00294
    800+
    $146.46665
    1600+
    $143.93332
    3200+
    $142.66704