MPC565CZP56
MCU 32-bit MPC56xx e200 RISC 1024KB Flash 2.6V/5V 388-Pin BGA Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: MPC565CZP56
Secondary Manufacturer Part#: MPC565CZP56
- RoHS 10 Compliant
- Tariff Charges
The MPC565CZP56 is a 32-bit Microcontroller a member of the MPC500 family of microprocessors that implements the power architecture instruction standard architecture. The MPC565 is integrated with a floating point unit, an advanced peripheral set and 1MB of flash memory on a single chip. The device incorporates 36kB internal RAM, 40-channel 10-bit A/D converter, Three TouCAN modules (TouCAN A, TouCAN B, TouCAN C) and 56 general-purpose I/O pins.
- An MPC500 core with a floating point unit (FPU) and a burst buffer controller (BBC)
- Unified system integration unit (USIU)
- Flexible memory controller
- Enhanced interrupt controller
- 3 Time processor units (TPU3)
- 22 Timer channel modular I/O system (MIOS14)
- 2 Enhanced queued analog to digital converters (QADC64E A, QADC64E B)
- 2 Queued serial multi-channel modules (QSMCM A, QSMCM B)
- Queued serial peripheral interface (QSPI)
- 2 Serial controller interfaces (SCI/UART)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 40 | ||
| 10-bit | ||
| 32 Bit | ||
| e200 | ||
| BGA | ||
| Surface Mount | ||
| CAN/SCI/SPI | ||
| MPC5 | ||
| MPC56xx | ||
| 56 | ||
| 388 | ||
| 56 | ||
| 85 °C | ||
| -40 °C | ||
| MPC5 Family MPC56xx Series Microcontrollers | ||
| 2.7, 5.25 | ||
| 2.5, 4.75 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |