PDP SEO Portlet

MPC563MZP66R2

MCU 32-bit MPC56xx e200 RISC 512KB Flash 2.6V/5V 388-Pin BGA T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPC563MZP66R2
Secondary Manufacturer Part#: MPC563MZP66R2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPC563 is a high-speed 32-bit control unit that combines high-performance data manipulation capabilities with powerful peripheral subsystems. This MCU is built up from standard modules that interface through a common intermodule bus (IMB).

  • 512 KB of flash
  • Precise exception model
  • Floating point
  • Extensive system development support
  • On-chip watchpoints and breakpoints
  • Background debug mode (BDM)
  • IEEE®-ISTO 5001-1999 NEXUS class 3 debug interface
  • True 5-volt I/O
  • Two time processing units (TPU3) with 8 KB DPTRAM
  • 22-channel MIOS timer (MIOS14)
  • Two queued analog-to-digital converter modules (QADC64_A, QADC64_B) providing a total of 32 analog channels
  • Three TouCAN modules (TOUCAN_A, TOUCAN_B, TOUCAN_C)
  • One queued serial module with one queued SPI and two SCIs (QSMCM) 32 KB static RAM (CALRAM)
  • Technical Attributes

    Find Similar Parts

    Description Value
    32
    10-bit
    32 Bit
    e200
    BGA
    Surface Mount
    CAN/SCI/SPI
    56
    388
    66
    125 °C
    -40 °C
    2.7, 5.25
    2.5, 4.75

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310025
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:500  Mult:500  
    USD $:
    500+
    $112.72289
    1000+
    $110.7833
    2000+
    $110.2266
    4000+
    $109.6699
    8000+
    $109.1132