MPC563CZP40
32-bit MCU, PowerPC, 40 MHz, 512 KB, 32 KB, 388-Pin, PBGA
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: MPC563CZP40
Secondary Manufacturer Part#: MPC563CZP40
- RoHS 10 Compliant
- Tariff Charges
The MPC563 is a high-speed 32-bit control unit that combines high-performance data manipulation capabilities with powerful peripheral subsystems. This MCU is built up from standard modules that interface through a common intermodule bus (IMB).
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 | ||
| 10-bit | ||
| 32-bit Bit | ||
| PowerPC | ||
| PBGA | ||
| Surface Mount | ||
| CAN, SCI, SPI, UART | ||
| MPC5 | ||
| MPC56xx | ||
| 56 | ||
| 388 | ||
| 40 MHz | ||
| 85 °C | ||
| -40 °C | ||
| MPC5 Family MPC56xx Series Microcontrollers | ||
| 512 KB | ||
| 32 KB | ||
| 2.7, 5.25 V | ||
| 2.5, 4.75 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |