MPC563CVR40
MCU 32-bit MPC56xx e200 RISC 512KB Flash 2.6V/5V 388-Pin BGA Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Microcontrollers, 32-bit Microcontrollers
Avnet Manufacturer Part #: MPC563CVR40
Secondary Manufacturer Part#: MPC563CVR40
- RoHS 10 Compliant
- Tariff Charges
The MPC563CVR40 is a high-speed 32-bit Microcontroller based on PowerPC ISA-compliant single issue RISC processor (RCPU) operates at a maximum frequency of 40MHz. The device combines high-performance data manipulation capabilities with powerful peripheral subsystems and built up from standard modules that interface through a common intermodule bus (IMB). The device incorporates 512kB internal flash, 32kB internal RAM, 32-channel 10-bit A/D converter and 56 general-purpose I/O pins.
- 64-bit Floating-point unit (FPU)
- Unified system integration unit (USIU)
- 2 Time processing units (TPU3) with 8-Kbyte dual port TPU RAM (DPTRAM)
- 22 Timer channel modular I/O system (MIOS14)
- 3 TouCAN modules (TouCAN)
- 2 Enhanced queued analog systems (QADC64E)
- Queued serial multi-channel module (QSMCM)
- Queued serial peripheral interface (QSPI)
- 2 Serial controller interfaces (SCI/UART)
- Peripheral pin multiplexing module (PPM) with a parallel to serial driver
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 | ||
| 10-bit | ||
| 32 Bit | ||
| e200 | ||
| BGA | ||
| Surface Mount | ||
| CAN/SCI/SPI | ||
| MPC5 | ||
| MPC56xx | ||
| 56 | ||
| 388 | ||
| 40 | ||
| 85 °C | ||
| -40 °C | ||
| MPC5 Family MPC56xx Series Microcontrollers | ||
| 2.7, 5.25 | ||
| 2.5, 4.75 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |