MPC5566MVR132
32-bit MCU, PowerPC e200z6, 132 MHz, 3 MB, 128 KB, 416 Pins, TEPBGA
 
									
									
									- RoHS 10 Compliant
- Tariff Charges
Designed for engine management, the Freescale MPC5566 embedded controller provides developers with a cost-effective medium to support more sophisticated, memory-intensive timing and control functionality. Helps increase fuel efficiency and improved emissions Allows more advanced engine control systems to be deployed Enables easy migration to next-generation 3 MB flash-embedded controllers Offers system performance of up to five times that of its MPC500 predecessors Ideal for any application that requires complex, real-time control Qualifies for the harshest automotive environments Pin-and code-compatible with other MPC5500 family MCUs
Freescale's e200z6 Core
- High-performance 132 MHz 32-bit Power Architecture technology core with variable length encoding (VLE)
- Memory management unit (MMU) with 32-entry fully associative translation lookaside buffer (TLB)
- SPE (signal processing extension): DSP, SIMD and floating point capabilities
Memory
- 3 MB of embedded flash memory with error correction coding (ECC) and RWW
- 128 KB on-chip static RAM with ECC
- 32 KB of cache (with line-locking) that can be configured as additional RAM
System
- Two enhanced time processor units (eTPUs), each with 32 I/O channels and 24 KB of designated SRAM
- 64-channel eDMA (enhanced direct memory access) controller
- Interrupt controller (INTC) capable of handling 339 selectable-priority interrupt sources
- Frequency modulated phase-locked loop (FMPLL) to assist in electromagnetic interference (EMI) management
- MPC500 compatible exte
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| e200 | ||
| BGA | ||
| Surface Mount | ||
| CAN/SCI/SPI | ||
| MPC5 | ||
| MPC55xx | ||
| 416 | ||
| 135 | ||
| 125 °C | ||
| -40 °C | ||
| MPC5 Family MPC55xx Series Microcontrollers | ||
| AEC-Q100 | ||
| 1.65, 3.6 | ||
| 1.35, 1.62 | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | PROJECTED FEE | 
| ECCN: | 3A991.A.2 | 
| HTSN: | 8542310025 | 
| Schedule B: | 8542310075 | 
