PDP SEO Portlet

MPC5554MZP132

32 Bit Microcontroller, MPC5 Family MPC55xx Series Microcontrollers, Power Architecture, 32 bit

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPC5554MZP132
Secondary Manufacturer Part#: MPC5554MZP132
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MPC5554MZP132 is a MPC5500 family of microcontrollers built on the Power Architecture embedded technology. The MPC5554 has two levels of memory hierarchy. The fastest accesses are to the 32-kilobytes (KB) unified cache. The next level in the hierarchy contains the 64-KB on-chip internal SRAM and two-megabytes (MB) internal flash memory. The internal SRAM and flash memory hold instructions and data. The complex input/output timer functions of the MPC5554 are performed by two enhanced time processor unit (eTPU) engines. Each eTPU engine controls 32 hardware channels, providing a total of 64 hardware channels. The eTPU has been enhanced over the TPU by providing: 24-bit timers, double-action hardware channels, variable number of parameters per channel, angle clock hardware, and additional control and arithmetic instructions. The eTPU is programmed using a high-level programming language.

  • 132MHz frequency
  • Fully specification qualified
  • PBGA-416 package
  • Temperature range from –40° C to 125° C
  • On-chip enhanced queued dual analogue-to-digital converter
  • System integration unit (SIU) performs several chip-wide configuration functions

Technical Attributes

Find Similar Parts

Description Value
32 Bit
e200
BGA
Surface Mount
CAN/SCI/SPI
MPC5
MPC55xx
416
135
125 °C
-40 °C
MPC5 Family MPC55xx Series Microcontrollers
AEC-Q100
1.65, 5.25
1.35, 1.62

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  10811.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$100.0188
2+
$84.669
4+
$84.2348
8+
$83.8006
16+
$79.3248