PDP SEO Portlet

MPC5554AZP132

MCU-Application Specific 32 bit, MPC55xx, 132 MHz, 64 KB RAM/2 MB Program, 1.35V-1.65Vin, BGA-416

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPC5554AZP132
Secondary Manufacturer Part#: MPC5554AZP132
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MPC5554AZP132 is a 32-bit Microcontroller a member of the MPC5500 family of microcontrollers built on the power architecture embedded technology. This family of parts has many new features coupled with high performance CMOS technology to provide significant performance improvement over the MPC500 family. The host processor core of this device complies with the power architecture embedded category that is 100% user-mode compatible (including floating point library) with the original PowerPC instruction set. The embedded architecture enhancements improve the performance in embedded applications. The core also has additional instructions, including digital signal processing (DSP) instructions, beyond the original PowerPC instruction set. The device has two levels of memory hierarchy. The fastest accesses are to the 32kB unified cache. The next level in the hierarchy contains the 64kB on-chip internal SRAM and 2MB internal flash memory.

  • High-performance 132MHz 32-bit power Architecture technology e200z6 core
  • Memory management unit (MMU)
  • Signal processing extension - DSP, SIMD and floating point capabilities
  • 2 Enhanced time processor units (eTPUs)
  • 64-channel Enhanced direct memory access (eDMA) controller
  • Interrupt controller (INTC) capable of handling 286 selectable-priority interrupt sources
  • Frequency modulated phase-locked loop (FMPLL) to assist in EMI management
  • MPC500 compatible external bus interface
  • Nexus IEEE®-ISTO 5001 class 3+ multicore debug capabilities
  • 40-channel Dual eQADC

Technical Attributes

Find Similar Parts

Description Value
32 Bit
e200
BGA
Surface Mount
CAN/SCI/SPI
MPC5
MPC55xx
416
135
125 °C
-55 °C
MPC5 Family MPC55xx Series Microcontrollers
AEC-Q100
1.65, 5.25
1.35, 1.62

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  26.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$270.578
80+
$269.1975
160+
$267.817
320+
$266.4365
640+
$265.056