PDP SEO Portlet

MPC5553MVZ132

MCU 32-bit MPC55xx e200 RISC 1536KB Flash 1.8V/2.5V/3.3V/5V 324-Pin BGA Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPC5553MVZ132
Secondary Manufacturer Part#: MPC5553MVZ132
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Freescale MPC5553 embedded controller provides an ideal solution for mid-range engine management applications and industrial uses cases requiring complex, real-time control. Includes on-chip fast Ethernet controller (FEC) Delivers system performance of up to five times that of its MPC500 predecessors Supports multiple protocols and customer requirements through intelligent subsystems Integrates more functionality on-chip for greater cost effectiveness Offers a migration path from the market-leading MPC500 family MCUs, facilitating reuse of legacy software architectures Simplifies and speeds designs through comprehensive development tools

Freescale's e200z6 Core

  • High-performance 132 MHz 32-bit Power Architecture core
  • Memory management unit (MMU) with 32-entry fully associative translation lookaside buffer (TLB)
  • SPE (signal processing extension): DSP, SIMD and floating point capabilities

Memory

  • 1.5 MB of embedded flash memory with error correction coding (ECC) and read while write capability (RWW)
  • 64 KB on-chip static RAM with ECC
  • 8 KB of cache (with line-locking) that can be configured as additional RAM

System

  • An enhanced time processor unit (eTPUs) with 32 I/O channels and 14.5 KB of dedicated SRAM
  • 32-channel eDMA (enhanced direct memory access) controller
  • Interrupt controller (INTC) capable of handling 210 selectable-priority interrupt sources
  • Frequency modulated phase-locked loop (FMPLL) to assist in electromagnetic interference (EMI) management
  • MPC500 compatible external bus interface
  • <

Technical Attributes

Find Similar Parts

Description Value
32 Bit
e200
BGA
Surface Mount
CAN/SCI/SPI
MPC5
MPC55xx
324
132
125 °C
-40 °C
MPC5 Family MPC55xx Series Microcontrollers
AEC-Q100
1.65, 3.6
1.35, 1.62

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$47.3287
600+
$46.54258
1200+
$45.75035
2400+
$44.95904
4800+
$44.5635