PDP SEO Portlet

MPC5534MZQ80

32-bit MCU, PowerPC e200z3, 80 MHz, 1 MB, 64 KB, 324 Pins, PBGA

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MPC5534MZQ80
Secondary Manufacturer Part#: MPC5534MZQ80
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Freescale MPC5534 MCU provides an ultra-low cost solution for low-end engine management applications. Supports applications requiring complex, real-time control Offers system performance along with the reliability and familiarity of the proven Power Architecture Controls design costs for increasingly complex applications Includes a peripheral set specifically tailored for automotive and industrial applications Delivers more on-chip functionality than the current MPC500 family Offers a migration path from the MPC500 family, facilitating reuse of legacy software architectures

Freescale's e200z3 Core + VLE

  • High-performance 80 MHz 32-bit Power Architecture core with VLE
  • Memory management unit (MMU) with 16-entry fully associative translation lookaside buffer (TLB)
  • SPE (signal processing extension): DSP, SIMD and floating point capabilities

Memory

  • 1 MB of embedded flash memory with error correction coding (ECC) and read while write capability (RWW)
  • 64 KB on-chip static RAM with ECC system

System

  • One enhanced time processor units (eTPUs) with 32 I/O channels and 14.5k of designated SRAM
  • 32-channel eDMA (enhanced direct memory access) controller
  • Interrupt controller (INTC) capable of handling 210 selectable-priority interrupt sources
  • Frequency modulated phase-locked loop (FMPLL) to assist in electromagnetic interference (EMI) management
  • MPC500 compatible external bus Interface
  • Nexus IEEE®-ISTO 5001 class 3+ multicore debug capabilities

Technical Attributes

Find Similar Parts

Description Value
32 Bit
e200
BGA
Surface Mount
CAN/SCI/SPI
MPC5
MPC55xx
324
82
125 °C
-40 °C
MPC5 Family MPC55xx Series Microcontrollers
AEC-Q100
1.65, 3.6
1.35, 1.62

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: 3A991.A.2
HTSN: 8542310025
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:300  Mult:300  
USD $:
300+
$30.7132
600+
$30.5565
1200+
$29.003
2400+
$28.8535
4800+
$28.704