MPC5200CVR400B
Microprocessor, MPC52xx Series, 400 MHz, 32bit, 16KB, 1.42 V to 1.58 V, TEPBGA-272
Click image to enlarge
Manufacturer:NXP
Product Category:
Processors, Microprocessors
Avnet Manufacturer Part #: MPC5200CVR400B
Secondary Manufacturer Part#: MPC5200CVR400B
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 32 Bit | ||
| BGA | ||
| Surface Mount | ||
| CAN, Ethernet, I2C, I2S, SPI, UART, USB | ||
| PowerPC | ||
| MPC52 | ||
| 1 | ||
| 56 | ||
| 272 | ||
| 400 MHz | ||
| 85 °C | ||
| -40 °C | ||
| PowerPC Family MPC52 Series Microprocessor | ||
| 1.58 V | ||
| 1.42 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310025 |
| Schedule B: | 8542310075 |