PDP SEO Portlet

MPC5123YVY400B

Microprocessor, 32bit, 400MHz, CAN, I2C, SPI, UART, USB, 1.33V to 1.47V, BGA-516

Official logo for NXP
Manufacturer:NXP
Product Category: Processors, Microprocessors
Avnet Manufacturer Part #: MPC5123YVY400B
Secondary Manufacturer Part#: MPC5123YVY400B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Freescale MPC5121e and MPC5123 MCUs provide an exceptional computing platform for OEM, aftermarket, commercial telematics and consumer applications—including embedded solutions requiring network connectivity, graphics and a graphical user interface. Optimal for applications such as automotive center stack systems An array of I/Os and dedicated cores reduces bill-of-materials costs while improving functionality Offers competitive cost, quality, reliability and exceptional performance Includes widespread mobileGT alliance firmware and software driver support Supports real-time operating systems (Green Hills, QNX and Wind River, Linux )

  • e300 core built on Power Architecture technology
  • Up to 400 MHz performance and 760 MIPS
  • AXE, a 32-bit RISC audio accelerator engine
  • PowerVR® MBX Lite 2D/3D Graphics Engine (not included in the MPC5123)
  • DIU integrated display controller supports up to XGA resolution
  • 12 programmable serial controllers (PSC)
  • Technical Attributes

    Find Similar Parts

    Description Value
    32 Bit
    TEBGA
    Surface Mount
    PowerPC
    1
    516
    400
    85 °C
    -40 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: 3A991.A.2
    HTSN: 8542310025
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:200  Mult:200  
    USD $:
    200+
    $75.76054
    400+
    $74.50218
    800+
    $73.23402
    1600+
    $71.96734
    3200+
    $71.3342