MP3V5050GP
Pressure Sensor 0.053V to 2.88V 0kPa to 50kPa Gauge 8-Pin SOIC Tray
Click image to enlarge
Manufacturer:NXP
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: MP3V5050GP
Secondary Manufacturer Part#: MP3V5050GP
- RoHS 10 Compliant
- Tariff Charges
MP3V5050GP is a MP3V5050 series piezoresistive transducer in a 8 pin SOP package. It is a state-of-the-art, monolithic silicon, pressure sensor designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor
- Single port
- Operating gauge pressure range from 0 to 50Kpa
- 2.5% maximum error over 0 °C to 85°C
- Ideally suited for microprocessor or microcontroller-based systems
- Temperature compensated over -40° to +125°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 2.5% % | ||
| 8 | ||
| 50 | ||
| 0 | ||
| 125 °C | ||
| -40 °C | ||
| Single Barbed Radial Port | ||
| Gauge | ||
| MP3V5050 Series | ||
| SOP | ||
| Surface Mount | ||
| Analog | ||
| 3.3 | ||
| 2.7 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |