PDP SEO Portlet

MP3V5050GC6U

Pressure Sensor 0.053V to 2.88V 0kPa to 50kPa Gauge 8-Pin SOIC Rail

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MP3V5050GC6U
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 2.5% Maximum Error over 0° to 85°C
  • Ideally suited for Microprocessor or Microcontroller-Based Systems
  • Temperature Compensated from Over -40° to +125°C
  • Patented Silicon Shear Stress Strain Gauge
  • High Temperature Accuracy

  • Technical Attributes

    Find Similar Parts

    Description Value
    8 Pins
    0 kPa
    50 kPa
    Analog
    Surface Mount
    -40 °C
    2.7 V
    3.3 V
    null
    null
    null
    125 °C
    null
    null

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390070
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 17 Weeks ,5 days
    Price for: Each
    Quantity:
    Min:320  Mult:40  
    Need More?
    USD $:
    $ 0
    SubTotal:
    $0.00