MP3V5010GC6T1
Manufacturer:NXP
Product Category:
Sensors & Transducers, Pressure Sensors & Transducers, Board Mount Pressure Sensors
Avnet Manufacturer Part #: MP3V5010GC6T1
Secondary Manufacturer Part#: MP3V5010GC6T1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 5% % | ||
| 8 | ||
| 10 | ||
| 0 | ||
| 125 °C | ||
| -40 °C | ||
| Single Barbless Axial Port | ||
| Gauge | ||
| MP3V5010 Series | ||
| SOP | ||
| Surface Mount | ||
| Analog | ||
| 3.3 | ||
| 2.7 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |