PDP SEO Portlet

MP3V5010DP

Pressure Sensor, Differential, 0 kPa, 10 kPa, 2.7 V, 3.3 V, SOP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MP3V5010DP
Secondary Manufacturer Part#: MP3V5010DP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MP3V5010DP is a MP3V5010 series piezoresistive transducer in a 8 pin SOP package. It is state-of-the-art monolithic silicon pressure sensors designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This transducer combines advanced micromachining techniques, thin-film metallization, and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure. Typical application includes hospital beds, HVAC, respiratory systems and process control.

  • Dual port
  • Operating differential pressure range from 0 to 10Kpa
  • 5.0% maximum error over 0° to 85°C
  • Ideally suited for microprocessor or microcontroller-based systems
  • Temperature compensated over -40° to +125°C
  • Patented silicon shear stress strain gauge
  • 3.3VDC supply voltage, 10mADC supply current
  • 1ms response time, ±0.5%VFSS offset stability

Technical Attributes

Find Similar Parts

Description Value
± 5% %
8
10
0
125 °C
-40 °C
Dual Barbed Radial Port
Differential
MP3V5010 Series
SOP
Surface Mount
Analog
3.3
2.7

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:375  Mult:125  
USD $: