PDP SEO Portlet

MP3V5004DP

Pressure Sensor, Differential, Dual Radial Barbed, Same Side, 0 kPa to 3.92 kPa, Analog - 0.6V to 3V, 2.7 V to 3.3 V, 8 Pins, SOP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MP3V5004DP
Secondary Manufacturer Part#: MP3V5004DP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MP3V5004DP is a Piezoresistive Transducer is a state-of-the-art monolithic silicon pressure sensor designed for a wide range of applications, but particularly those employing a microcontroller or microprocessor with A/D inputs. This sensor combines a highly sensitive implanted strain gauge with advanced micromachining techniques, thin-film metallization and bipolar processing to provide an accurate, high level analogue output signal that is proportional to the applied pressure.

  • Axial port has been modified to accommodate industrial grade tubing
  • 1.5% Maximum error for 0 to 100mm Hâ‚‚O over 10° to 60°C with auto zero
  • 2.5% Maximum error for 100 to 400mm Hâ‚‚O over 10° to 60°C with auto zero
  • 6.25% Maximum error for 0 to 400mm Hâ‚‚O over 10 to 60°C without auto zero

Technical Attributes

Find Similar Parts

Description Value
± 2.5% %
Air
8
3.92 kPa
0 kPa
85 °C
0 °C
Dual Barbed Radial Port
Differential
MP3V5004G Series
SOP
Surface Mount
Analog
3.3 V
2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:375  Mult:125  
USD $:
375+
$12.3552
750+
$12.2928
1500+
$12.2304
3000+
$12.168
6000+
$12.1056