PDP SEO Portlet

MMZ25332BT1

High Linearity InGaP HBT Broadband Amplifier, 1.5 GHz to 2.8 GHz, 12 Pins, QFN

Official logo for NXP
Manufacturer:NXP
Product Category: ICs, RF ICs, RF Amplifiers
Avnet Manufacturer Part #: MMZ25332BT1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Frequency: 1500-2800 MHz
  • P1dB: 33 dBm @ 2500 MHz
  • Power Gain: 26.5 dB @ 2500 MHz
  • OIP3: 48 dBm @ 2500 MHz
  • EVM = 3% @ 23.5 dBm Pout, WLAN (802.11g)
  • Active Bias Control (adjustable externally)
  • Power Down Control via VBIAS Pin
  • Class 3A HBM ESD Rating
  • Single 3 to 5 V Supply
  • Single-ended Power Detector
  • Cost-effective 12-pin, 3 mm QFN Surface Mount Plastic Package
  • RoHS Compliant
  • In Tape and Reel. T1 Suffix = 1000 Units, 12 mm Tape Width, 7-inch Reel.
  • Technical Attributes

    Find Similar Parts

    Description Value
    12 Pins
    1 Channel
    -65 °C
    3 V
    5 V
    QFN
    26.5 dB
    null
    1.5 GHz
    2.8 GHz
    null
    150 °C

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 111 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    Need More?
    USD $:
    $ 6.83687
    1000+
    $6.83687
    2000+
    $6.60286
    4000+
    $6.49338
    8000+
    $6.38447
    16000+
    $6.3264
    SubTotal:
    $6,836.87