PDP SEO Portlet

MMZ09332BT1

High Efficiency/Linearity Amplifier, 130 MHz to 1 GHz, 30.5 dB Gain, 3 V to 5 V, HVQFN-12, 175 °C

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MMZ09332BT1
Secondary Manufacturer Part#: MMZ09332BT1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MMZ09332BT1 is a 2--stage, high linearity InGaP HBT broadband amplifier designed for femtocell, picocell, smart grid, W--CDMA, TD--SCDMA and LTE wireless broadband applications. It provides exceptional linearity for LTE and W-CDMA air interfaces with an ACPR of -50 dBc at an output power of up to 23dBm covering frequencies from 130 to 1000MHz. It operates from a supply voltage of 3 to 5V. The amplifier requires minimal external matching and offers state of the art reliability, ruggedness, temperature stability and ESD performance.

  • Frequency range from 130 to 1000MHz
  • P1dB is 33dBm, 450 to 1000MHz and OIP3 is up to 48dBm at 900MHz
  • Excellent linearity
  • Active bias control (adjustable externally)
  • Single 3 to 5V supply
  • Single ended power detector
  • 1200mA total supply current
  • 29dBm RF input power
  • 12 lead HVQFN package
  • 175°C junction temperature

Technical Attributes

Find Similar Parts

Description Value
5, 3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$8.82
2000+
$8.775
4000+
$8.73
8000+
$8.685
16000+
$8.64