PDP SEO Portlet

MMRF5014HR5

RF FET Transistor, 125 V, 232 W, 1 MHz, 2.7 GHz, NI-360H-2SB

Official logo for NXP
Manufacturer:NXP
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: MMRF5014HR5
Secondary Manufacturer Part#: MMRF5014HR5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMRF5014H 125 W CW RF power GaN transistor is optimized for wideband operation up to 2700 MHz and includes input matching for extended bandwidth performance. With its high gain and high ruggedness, this device is ideally suited for CW, pulse and wideband RF applications. This part is characterized and performance is guaranteed for applications operating in the 1-2700 MHz band. There is no guarantee of performance when this part is used in applications designed outside of these frequencies.

  • Decade bandwidth performance
  • Low thermal resistance
  • Advanced GaN on SiC, offering high power density
  • Input matched for extended wideband performance
  • High ruggedness: > 20:1 VSWR
  • RoHS Compliant
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    125
    3
    2.7
    1
    225 °C
    232
    NI-360H-2SB
    Flange Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:50  Mult:50  
    USD $:
    50+
    $596.04451
    100+
    $588.71475
    200+
    $585.6957
    400+
    $582.67665
    800+
    $579.6576