PDP SEO Portlet

MMRF1305HR5

Transistor RF FET N-CH 133V 1.8MHz to 2000MHz 4-Pin NI-780H T/R

Official logo for NXP
Manufacturer:NXP
Product Category: Discretes, RF Discretes, RF FETs
Avnet Manufacturer Part #: MMRF1305HR5
Secondary Manufacturer Part#: MMRF1305HR5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MMRF1305HR5 and MMRF1305HSR5 are RF power transistors suitable for both narrowband and broadband CW or pulse applications operating at frequencies from 1.8 to 2000 MHz, such as military radio communications and radar. These devices are fabricated using Freescale's enhanced ruggedness platform and are suitable for use in applications where high VSWRs are encountered.

  • Wide Operating Frequency Range
  • Extremely Rugged
  • Unmatched, Capable of Very Broadband Operation
  • Integrated Stability Enhancements
  • Low Thermal Resistance
  • Integrated ESD Protection Circuitry
  • RoHS Compliant
  • In Tape and Reel. R5 Suffix = 50 Units, 56 mm Tape Width, 13-inch Reel.
  • Technical Attributes

    Find Similar Parts

    Description Value
    N Channel
    133
    4
    2
    1.8
    225 °C
    NI-780H
    Flange Mount

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: PROJECTED FEE
    ECCN: EAR99
    HTSN: 8541290075
    Schedule B: 8541290080
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:50  Mult:50  
    USD $:
    50+
    $127.48844
    100+
    $124.2783
    200+
    $121.06816
    400+
    $117.85802
    800+
    $114.64788