MMRF1004GNR1
Transistor RF FET N-CH 68V 1600MHz to 2200MHz 2-Pin TO-270G T/R
- RoHS 10 Compliant
- Tariff Charges
The MMRF1004NR1 and MMRF1004GNR1 are designed for Class A or Class AB general purpose applications with frequencies from 1600 to 2200 MHz. Suitable for analog and digital modulation and multipurpose amplifier applications.
- Power Gain: 15.5 dB
- Drain Efficiency: 36%
- IMD: –34 dBc
- Power Gain: 15.5 dB
- Drain Efficiency: 15%
- IM3 @ 10 MHz Offset: –47 dBc in 3.84 MHz Channel Bandwidth
- ACPR @ 5 MHz Offset: –49 dBc in 3.84 MHz Channel Bandwidth
- Power Gain: 15.5 dB
- Drain Efficiency: 16%
- ACPR @ 885 kHz Offset = –60 d
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 68 | ||
| 2 | ||
| 2.2 | ||
| 1.6 | ||
| 225 °C | ||
| TO-270G | ||
| Flange Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |