PDP SEO Portlet

MMPF0200F0AEP

12 Channel Configurable Power Management IC 56-Pin QFN EP Tray

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MMPF0200F0AEP
Secondary Manufacturer Part#: MMPF0200F0AEP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMPF0200 power management integrated circuit (PMIC) features a configurable architecture that supports numerous outputs with various current ratings as well as programmable voltage and sequencing. This enables the MMPF0200 to power the core processor, memory and peripherals to provide a single-chip system power solution for multiple applications, reducing design complexity and lowering overall bill of materials. The high-performance architecture offers improved efficiency across the complete output range and delivers advanced functionality for consumer, industrial and automotive applications. The MMPF0200 is ideally suited to the i.MX 6SoloLite, i.MX 6Solo and i.MX 6DualLite applications processors. This provides customers a platform-level solution from a single supplier to enable faster time to market and reduced engineering effort.

INPUT SUPPLY

  • Input voltage range to PMIC: 2.8 - 4.5 V

POWER SUPPLIES

  • Buck regulators
  • Three to four channel - configurable
  • Dynamic voltage scaling
  • Modes: PWM, PFM, APS
  • Programmable output voltage
  • Programmable current limit
  • Programmable soft start
  • Programmable PWM switching frequency
  • Programmable OCP with fault interrupt
  • Boost regulator
  • OTG support
  • Modes: PFM and Auto
  • OCP fault interrupt
  • LDOs
  • Six user programmable LDO
  • Soft start
  • Reference Supplies
  • LDO/Switch for RTC supply
  • DDR memory reference voltage

CLOCKING AND COMMUNICATION

  • 16 MHz internal master clock
  • I2C interface

CONFIGURABILITY

  • User programmable Standby, Sleep, and Off modes
  • OTP(One time programmable) memory for device configuration
  • User programmable start-up sequence and timing

Technical Attributes

Find Similar Parts

Description Value
QFN EP
56
-40 to 85 °C
8 x 8 x 0.85(Max)

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:780  Mult:260  
USD $:
780+
$4.14886
1560+
$3.94
3120+
$3.92
6240+
$3.9
12480+
$3.88