MMPF0100NPAEPR2
Step-Down Converter with LDO Regulator, 4.5 V, 6 Step-Down DC-DC Converters, 6 LDOs, 14 Regulated Outputs, 56 Pins, QFN-EP
- RoHS 10 Compliant
- Tariff Charges
MMPF0100NPAEPR2 is a PF0100 SMARTMOS power management integrated circuit (PMIC) that provides a highly programmable/ configurable architecture, with fully integrated power devices and minimal external components. With up to six buck converters, six linear regulators, RTC supply, and coin-cell charger, it can provide power for a complete system, including applications processors, memory, and system peripherals, in a wide range of applications. With on-chip one time programmable (OTP) memory. It is defined to power an entire embedded MCU platform solution such as i.MX 6 based eReader, IPTV, medical monitoring, and home/factory automation. Application includes tablets, IPTV, eReaders, set top boxes, industrial control, medical monitoring, and home automation/ alarm/ energy management.
- Four to six buck converters, depending on configuration
- Boost regulator to 5.0V output
- Six general purpose linear regulators
- Programmable output voltage, sequence and timing
- OTP (one time programmable) memory for device configuration
- Coin cell charger and RTC supply, DDR termination reference voltage
- Power control logic with processor interface and event detection
- I²C control, individually programmable ON, OFF, and standby modes
- 56 QFN package, temperature range from -40°C to 85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Power Management | ||
| QFN-EP | ||
| Step-Down Converter with LDO Regulator | ||
| Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 6 | ||
| 56 | ||
| 14 | ||
| 6 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 56QFN | ||
| 8 x 8 x 0.85 | ||
| No | ||
| Industrial | ||
| QFN | ||
| 4.5 V | ||
| Power Management |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |