PDP SEO Portlet

MMPF0100F9AZES

Power Management IC, 7 LDO, 14 Outputs, 6 Buck Converter, 4.5 V, -40 to 105 °C, HVQFN-56

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MMPF0100F9AZES
Secondary Manufacturer Part#: MMPF0100F9AZES
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MMPF0100F9AZES is an automotive AEC Q100 grade 2, 14 channel configurable power management integrated circuit. It provides a highly programmable/ configurable architecture, with fully integrated power devices and minimal external components. With up to six buck converters, six linear regulators, RTC supply, and coin-cell charger, it can provide power for a complete system, including applications processors, memory, and system peripherals, in a wide range of applications. With on-chip one time programmable (OTP) memory, the PF0100Z is available in pre-programmed standard versions, or nonprogrammed to support custom programming. It is especially suited to the i.MX 6 family of devices and is supported by full system level reference designs, and pre-programmed versions of the device. Application includes GPS, auto infotainment, heads up display (HUD), rear displays, digital instrumentation cluster (DIC).

  • Four to six buck converters, depending on configuration
  • Boost regulator to 5.0V output, six general purpose linear regulators
  • Programmable output voltage, sequence, and timing
  • OTP (one time programmable) memory for device configuration
  • Coin cell charger and RTC supply, DDR termination reference voltage
  • Power control logic with processor interface and event detection
  • I²C control, individually programmable on, off, and standby modes
  • Dynamic voltage scaling, modes: PWM, PFM, APS, programmable output voltage
  • Programmable current limit, programmable soft start
  • 56 pin QFN package, operating temperature range from -40°C to 105°C

Technical Attributes

Find Similar Parts

Description Value
14-Channel Configurable PMIC
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
-40 to 105 °C
56QFN EP
8 x 8 x 0.85
No
Automotive
QFN EP
14-Channel Configurable PMIC

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:780  Mult:260  
USD $:
780+
$5.3658
1560+
$4.9054
3120+
$4.77632
6240+
$4.65385
12480+
$4.5784