MMPF0100F3ANESR2
14 Channel Configurable Power Management IC 56-Pin QFN EP T/R
- RoHS 10 Compliant
- Tariff Charges
MMPF0100 is the first of the PF Series of PMICs. It features a configurable and programmable architecture that supports numerous outputs with various current ratings to power the core processor, memory and a wide range of peripherals. It simplifies system design by integrating full system level power management functions. This significantly reduces design complexity and leads to a reduced bill of materials. An optimized performance architecture offers improved efficiencies and advanced functionality for consumer, industrial and automotive applications. The MMPF0100 is ideally suited to all i.MX 6 applications processors: i.MX 6QuadPlus, i.MX 6DualPlus, i.MX 6SoloLite, i.MX 6Solo, i.MX 6DualLite, i.MX 6Dual, and i.MX 6Quad. It is incorporated into multiple reference designs with the i.MX 6 series. This provides customers a platform level solution from a single supplier to enable faster time to market and reduce engineering effort.
INPUT SUPPLY
- Input voltage range to PMIC:2.8 – 4.5 V
POWER SUPPLIES
- Four to six buck regulators depending on configuration
- Single/dual phase/parallel options
- DDR termination tracking mode option
- DVS option
- 5V boost regulator for USB OTG
- Six general purpose linear regulators
- Coin cell charger and RTC supply
- DDR termination reference voltage
- Power control logic with processor interface and event detection
- Programmable output voltage, sequence and timing
COMMUNICATION
- I2C control
CONFIGURABILITY
- Individually programmable On, Off and Standby modes
- OTP (one time programmable) memory for device configuration
- Reconfigurable OTP capability prior to blowing the configuration register fuses
- End customer programmable
- Available in two package options
- E-Type QFN – 8mm x 8mm ,
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| QFN EP | ||
| 56 | ||
| -40 to 105 °C | ||
| 8 x 8 x 0.85(Max) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |