PDP SEO Portlet

MMPF0100F0AEPR2

Power Management Integrated Circuit 56-Pin QFN EP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MMPF0100F0AEPR2
Secondary Manufacturer Part#: MMPF0100F0AEPR2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MMPF0100 is the first of the PF Series of PMICs. It features a configurable and programmable architecture that supports numerous outputs with various current ratings to power the core processor, memory and a wide range of peripherals. It simplifies system design by integrating full system level power management functions. This significantly reduces design complexity and leads to a reduced bill of materials. An optimized performance architecture offers improved efficiencies and advanced functionality for consumer, industrial and automotive applications. The MMPF0100 is ideally suited to all i.MX 6 applications processors: i.MX 6QuadPlus, i.MX 6DualPlus, i.MX 6SoloLite, i.MX 6Solo, i.MX 6DualLite, i.MX 6Dual, and i.MX 6Quad.  It is incorporated into multiple reference designs with the i.MX 6 series. This provides customers a platform level solution from a single supplier to enable faster time to market and reduce engineering effort.

INPUT SUPPLY

  • Input voltage range to PMIC:2.8 – 4.5 V

POWER SUPPLIES

  • Four to six buck regulators depending on configuration
    • Single/dual phase/parallel options
    • DDR termination tracking mode option
    • DVS option
  • 5V boost regulator for USB OTG
  • Six general purpose linear regulators
  • Coin cell charger and RTC supply
  • DDR termination reference voltage
  • Power control logic with processor interface and event detection
  • Programmable output voltage, sequence and timing

COMMUNICATION

  • I2C control

CONFIGURABILITY

  • Individually programmable On, Off and Standby modes
  • OTP (one time programmable) memory for device configuration
    • Reconfigurable OTP capability prior to blowing the configuration register fuses
    • End customer programmable
  • Available in two package options
    • E-Type QFN – 8mm x 8mm ,

Technical Attributes

Find Similar Parts

Description Value
QFN EP
56
-40 to 85 °C
8 x 8 x 0.85(Max)

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  16000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$5.54054
8000+
$5.43046
16000+
$5.35248
32000+
$5.2767
64000+
$5.125