PDP SEO Portlet

MMPF0100F0AEP

Power Management, 4.5 V, 5 Step-Down DC-DC Converters, 6 LDOs, 12 Regulated Outputs, 56 Pins, HVQFN-EP

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MMPF0100F0AEP
Secondary Manufacturer Part#: MMPF0100F0AEP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MMPF0100F0AEP is a 14 channel configurable power management integrated circuit (PMIC). It provides a highly programmable/ configurable architecture, with fully integrated power devices and minimal external components. With up to six buck converters, six l

  • 2.8 to 4.5V input voltage range to PMIC
  • Boost regulator to 5V output
  • Six general purpose linear regulators
  • Programmable output voltage, sequence, and timing
  • OTP (one time programmable) memory for device configuratio

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  11911.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$5.94
2+
$4.925
4+
$4.9
8+
$4.875
16+
$4.85