PDP SEO Portlet

MMG3H21NT1

RF Amplifier, nGaP HBT, 19.3 dB Gain / 5.5 dB Noise, DC to 6 GHz, 5 V Supply, SOT-89-3

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MMG3H21NT1
Secondary Manufacturer Part#: MMG3H21NT1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMG3H21NT1 is a general purpose amplifier that is internally input matched and internally output matched. It is designed for a broad range of Class A, small-signal, high linearity, general purpose applications. It is suitable for applications with frequencies from 0 to 6000 MHz such as cellular, PCS, BWA, WLL, PHS, CATV, VHF, UHF, UMTS and general small-signal RF.

  • Frequency: 0-6000 MHz
  • P1dB: 20.5 dBm @ 900 MHz
  • Small-Signal Gain: 19.3 dB @ 900 MHz
  • Third Order Output Intercept Point: 37 dBm @ 900 MHz
  • Single 5 V Supply
  • Active Bias
  • Internally Matched to 50 Ohms
  • Cost-effective SOT-89 Surface Mount Plastic Package
  • RoHS Compliant
  • In Tape and Reel. T1 Suffix = 1000 Units, 12 mm Tape Width, 7-inch Reel.
  • Technical Attributes

    Find Similar Parts

    Description Value
    6 GHz
    0 Hz
    14 dB
    1
    150 °C
    Broadband High Linearity Amplifier
    31 dBm

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 70 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $1.88472
    2000+
    $1.85432
    4000+
    $1.82357
    8000+
    $1.79299
    16000+
    $1.7626