PDP SEO Portlet

MMG3014NT1

RF Amplifier, nGaP HBT, 19.5 dB Gain / 5.7 dB Noise, 40 MHz to 4 GHz, 5 V Supply, SOT-89-3

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MMG3014NT1
Secondary Manufacturer Part#: MMG3014NT1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMG3014NT1 is a General Purpose Amplifier that is internally input matched and internally output prematched. It is designed for a broad range of Class A, small-signal, high linearity, general purpose applications. It is suitable for applications with frequencies from 40 to 4000 MHz such as cellular, PCS, BWA, WLL, PHS, CATV, VHF, UHF, UMTS and general small-signal RF.

  • Frequency: 40–4000 MHz
  • P1dB: 25 dBm @ 900 MHz
  • Small-Signal Gain: 19.5 dB @ 900 MHz
  • Third Order Output Intercept Point: 40.5 dBm @ 900 MHz
  • Single 5 Volt Supply
  • Active Bias
  • Cost-effective SOT-89 Surface Mount Package
  • RoHS Compliant
  • In Tape and Reel. T1 Suffix = 1000 Units, 12 mm Tape Width, 7 inch Reel.
  • Technical Attributes

    Find Similar Parts

    Description Value
    5 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $:
    1000+
    $2.18025
    2000+
    $2.14508
    4000+
    $2.10951
    8000+
    $2.07413
    16000+
    $2.03897