MMA9559LR1
Accelerometer and Gyroscope Type Analog/Digital O/P 16-Pin LGA T/R
- RoHS 10 Compliant
- Tariff Charges
Used in mobile devices, the Freescale MMA955xL intelligent motion sensing platform is an industry first, featuring: Integration of a MEMS accelerometer A 32-bit embedded ColdFire MCU, flash memory and a dedicated architecture to manage other sensors Programmable to provide freefall detection, tilt and 3-D orientation detection, tap and double tap detection, dead reckoning, shock, vibration and sudden motion detection, and power management
- +2g, +4g, +8g 3-axis digital accelerometer
- One slave serial peripheral interface or I²C interface operates up to 2 Mbps
- One master I²C interface operates up to 400 Kbps
- 8-, 10-, and 14-bit raw or trimmed analog-to-digital converter (ADC) data available
- 1.8-volt supply voltage
- ColdFire V1 32-bit processor with multiply accumulator block, 16 KB flash with 8 KB user programmable, 2 KB RAM with 1 KB user RAM programmable
- Extensive set of power management features and low-power modes
- Integrated 14-bit ADC
- Single-wire background debug mode (BDM) pin interface
- Full enablement suite of tools including Freescale CodeWarrior
- Project Wizard creates project in as few as nine clicks
- CodeWarrior optimizing C/C ++ compilers for ColdFire included
- Trace and profile support for on-chip trace buffers to provide emulator-like
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 2g, ± 4g, ± 8g | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| I2C, SPI | ||
| MMA955xL Series | ||
| X, Y, Z (Accelerometer) | ||
| 0.061mg/LSB, 0.122mg/LSB, 0.244mg/LSB | ||
| LGA | ||
| 1.89 | ||
| 1.71 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |