PDP SEO Portlet

MMA9559LKUBE

MMA9559L Accelerometer Kube Demo Board

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MMA9559LKUBE
Secondary Manufacturer Part#: MMA9559LKUBE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMA955xL device an intelligent sensor, incorporating dedicated accelerometer MEMS transducers, signal conditioning, data conversion, and a 32-bit programmable microcontroller. This unique blend transforms Freescale’s MMA955xL into an intelligent, highprecision, motion-sensing platform able to manage multiple sensor inputs. This device can make system-level decisions required for sophisticated applications such as gesture recognition, pedometer functionality, tilt compensation and calibration, and activity monitoring. The MMA955xL device is programmed and configured with the CodeWarrior Development Studio for Microcontrollers software, version 10.1 or later. This standard integrated design environment enables customers to quickly implement custom algorithms and features to exactly match their application needs. Using the master I²C port, the MMA955xL device can manage secondary sensors, such as pressure sensors, magnetometers, or gyroscopes. This allows sensor initialization, calibration, data compensation, and computation functions to be off-loaded from the system application processor. The MMA955xL device also acts as an intelligent sensing hub and a highly configurable decision engine. Total system power consumption is significantly reduced because the application processor stays powered down until absolutely needed.

  • Three accelerometer operating ranges
    • ±2 g suits most hand gestures (orientation detection and tilt control) and freefall. For tap detection, ±4 g and ±8 g are supported.
    • ±4 g covers most regular human dynamics (walking and jogging)
    • ±8 g detects most abrupt activities (gaming)
  • Integrated temperature sensor
  • One slave SPI or I²C interface operating at up to 2 Mbps, dedicated to communication with the host processor. Default value of the I²C, 7-bit address is 0x4C. (This can be customized by firmware.)
  • One master I2C interface operating at up to 400 kbps that can be used to communicate with external sensors
  • Eight selectable output data rates (ODR), from 488 Hz to 3.8 Hz (extending farther from 3906 Hz to 0.24 Hz with MMA9559L Firmware version)
  • 10, 12, 14, and 16-bit trimmed ADC data formats available
  • 1.8 V supply voltage
  • 32-bit CPU with MAC unit
  • Extensive set of power-management

Technical Attributes

Find Similar Parts

Description Value
No
Sensors and Transducers Tools
No
No
Sensors and Transducers Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8473301180
Schedule B: 8473300002
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$34.8
2+
$34.50367
4+
$34.2084
8+
$33.91035
16+
$33.61364