PDP SEO Portlet

MMA8225KEGR2

Accelerometer Single ±250g 6.3V to 30V 1.6mV/g 16-Pin SOIC T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MMA8225KEGR2
Secondary Manufacturer Part#: MMA8225KEGR2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMA81XXEG (Z-axis) and MMA82XXEG/MMA82XXTEG (X-axis) are members of Freescale’s family of DSI 2.0-compatible accelerometers. These devices incorporate digital signal processing for filtering, trim and data formatting.

  • Available in 20g, 40g, 150g, and 250g (MMA82XXEG, X-axis), 50g and 100g (MMA82XXTEG, X-axis) and 40g, 100g, 150g, and 250g (MMA81XXEG, Z-axis). Additional g-ranges may be available upon request
  • 80 customer-accessible OTP bits
  • 10-bit digital data output from 8 to 10 bit DSI output
  • 6.3 to 30 V supply voltage
  • On-chip voltage regulator
  • Internal self-test
  • Minimal external component requirements
  • RoHS compliant (-40 to +125ºC) 16-pin SOIC package
  • Automotive AEC-Q100 qualified
  • DSI 2.0 Compliant
  • Z-axis transducer is overdamped
  • Technical Attributes

    Find Similar Parts

    Description Value
    250
    16
    Single
    1.6

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $: