PDP SEO Portlet

MMA6901KQR2

Accelerometer Dual ±5g 3.15V to 3.45/4.75V to 5.25V 16-Pin QFN EP T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MMA6901KQR2
Secondary Manufacturer Part#: MMA6901KQR2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMA6900Q and MMA6901Q are dual axis, low g, xy sensors based on Freescale’s HARMEMS technology with an embedded DSP ASIC allowing for additional processing of digital or analog signals. The MMA6900Q has a ±3.5g full-scale range per axis and the MMA6901Q has ±5g full-scale range per axis. Freescale MMA6900Q and MMA6901Q sensors are SafeAssure functional safety solutions.

  • Sensitivity in x and y axes
  • ±3.5 or ±5.0g full-scale range per axis
  • AEC-Q100 qualified, revision G, grade 2 (-40 = TA = 105 °C)
  • 50 Hz second order low-pass filters
  • Unsigned 11-bits digital data output
  • SPI-compatible serial interface
  • Capture/hold input for system-wide synchronization support
  • 3.3 or 5.0-volt single supply operation
  • On-chip temperature sensor and voltage regulator
  • Bi-directional internal self-test
  • Minimal external component requirements
  • Pb-free 16-pin QFN package
  • Pulse-code modulated output available for device evaluation
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:2000  
    USD $: