PDP SEO Portlet

MMA6901KQ

Accelerometer Dual ±5g 3.15V to 3.45/4.75V to 5.25V 16-Pin QFN EP Tube

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MMA6901KQ
Secondary Manufacturer Part#: MMA6901KQ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMA6901KQ is a SafeAssure 2-axis Sensor based on Freescale's HARMEMS technology, with an embedded DSP ASIC, allowing for additional processing of the digital signals. These devices incorporate digital signal processing for filtering, trim and data formatting. The serial communication configuration provides a 4-wire SPI interface. Device serial number, acceleration range, filter characteristics and status information are available along with acceleration data via the SPI.

  • Sensitivity in X and Y axes
  • 50Hz Second order low-pass filter
  • Unsigned 11-bit digital data output
  • On-chip temperature sensor and voltage regulator
  • Bi-directional internal self-test
  • Minimal external component requirements
  • Pulse-code modulated output available for device evaluation

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:600  Mult:75  
USD $: