PDP SEO Portlet

MMA6853BKW

Accelerometer Single ±50g 3.135V to 5.25V 16-Pin QFN EP Tube

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MMA6853BKW
Secondary Manufacturer Part#: MMA6853BKW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MMA685x is a SPI-based, single axis, medium-g, over-damped lateral accelerometer designed for use in automotive airbag systems.

  • ±20g to ±120 g full-scale range
  • 3.3 V or 5 V single supply operation
  • SPI-compatible serial interface
  • 10-bit digital signed or unsigned SPI data output
  • Programmable arming functions
  • Twelve low-pass filter options, ranging from 50 Hz to 1000 Hz
  • Optional offset cancellation with > 6s averaging period and < 0.25 LSB/s slew rate
  • Pb-Free 16-Pin QFN-6x6 Package
  • Technical Attributes

    Find Similar Parts

    Description Value
    50
    16
    Single

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:75  Mult:75  
    USD $:
    75+
    $5.4243
    150+
    $5.0115
    300+
    $4.9858
    600+
    $4.9601
    1200+
    $4.764