PDP SEO Portlet

MMA6813BKCWR2

Xtrinsic 10 bits SPI Accelerometer, 3.3/5V, XY, 50g, QFN 16

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MMA6813BKCWR2
Secondary Manufacturer Part#: MMA6813BKCWR2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
± 50g
16
125 °C
-40 °C
SPI
MMA68xx Series
AEC-Q100
X, Y (Accelerometer)
9.766LSB/g
QFN
5.25
3.135

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8542390070
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $: