PDP SEO Portlet

MMA6801KW

DUAL AXIS SPI INERTIAL SENSOR

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MMA6801KW
Secondary Manufacturer Part#: MMA6801KW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

MMA68xx is a serial peripheral interface (SPI)-based, two-axis, medium-g, over-damped lateral accelerometer designed for use in automotive airbag systems. Freescale MMA68xx sensors are SafeAssure functional safety solutions.

  • ±20g to ±120 g full-scale range, independently specified for each axis
  • 3.3 or 5-volt single supply operation
  • SPI-compatible serial interface
  • 10-bit digital signed or unsigned SPI data output
  • Independent programmable arming functions for each axis
  • 12 low-pass filter options ranging from 50 Hz to 1000 Hz
  • Optional offset cancellation with > 6s averaging period and < 0.25 LSB/s slew rate
  • Pb-free 16-pin QFN-6 x 6 package
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: UNKNOWN
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:75  Mult:75  
    USD $: