PDP SEO Portlet

MMA6525KW

Accelerometer Dual ±105g 3.135V to 5.25V 16-Pin QFN EP Tube

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MMA6525KW
Secondary Manufacturer Part#: MMA6525KW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MEMS-based MMA65xxKW single- and dual-axis inertial sensors are used in the main electronic control unit (ECU) for automotive airbag systems. These products are designed as main crash sensors or safing sensors in airbag applications. Freescale MMA65xxWR2 sensors are SafeAssure functional safety solutions..

  • MMA655xKW X-axis devices at ±105g or ±120g full-scale range, independently specified for each axis
  • MMA65xxKW XY-axis devices at ±80g, ±105g or ±120g full-scale range, independently specified for each axis
  • 3.3 or 5-volt single supply operation
  • Serial peripheral interface (SPI) compatible serial interface
  • 12-bit digital signed or unsigned SPI data output
  • Independent programmable arming functions for each axis
  • Twelve low-pass filter options, ranging from 50 Hz to 1,000 Hz
  • Optional offset cancellation with > 6s averaging period & < 0.25 LSB/s slew rate
  • Pb-free 16-pin QFN-6x6 Package
  • Technical Attributes

    Find Similar Parts

    Description Value
    ± 105g
    16
    105 °C
    -40 °C
    SPI
    MMA65xx Series
    AEC-Q100
    Dual
    18.2LSB/g
    QFN
    5.25
    3.135

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390070
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:75  Mult:75  
    USD $: