PDP SEO Portlet

MMA6255AKEGR2

Accelerometer Dual ±50g 3.15V to 3.45/4.75V to 5.25V 20-Pin SOIC T/R

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MMA6255AKEGR2
Secondary Manufacturer Part#: MMA6255AKEGR2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMA62xx family is a two-axis member of Freescale’s family of serial peripheral interface (SPI)-compatible accelerometers. These devices incorporate digital signal processing for filtering, trim and data formatting. The MMA62xx family series of dual axis (x and y) silicon capacitive, micromachined accelerometers features a full digital signal processing for filtering, trim and data formatting. It has been optimized for analog output and offers an over-damped transducer.

  • Available in ±20/20g, ±50/50g, or ±100/100g versions. Additional g-ranges between 20 and 100g may be available upon request
  • Full-scale range is independently specified for each axis
  • Selection of low-pass filters
  • First order IIR high-pass filter option
  • Ratiometric analog voltage output
  • Capture/hold input for system-wide synchronization support
  • 3.3 or 5-volt single supply operation
  • On-chip temperature sensor and voltage regulator
  • Internal self-test
  • Minimal external component requirements
  • Pb-free 20-pin SOIC package
  • Automotive AE -Q100 qualified
  • Technical Attributes

    Find Similar Parts

    Description Value
    50
    20
    Dual

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: NO RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390070
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:1000  Mult:1000  
    USD $: