PDP SEO Portlet

MMA5212KW

Accelerometer Single ±120g 4.2V to 17V 16-Pin QFN EP Tube

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MMA5212KW
Secondary Manufacturer Part#: MMA5212KW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMA52xxWR2 family of devices are AKLV27 and PSI5 version 1.3 compatible overdamped x-axis satellite accelerometers. Freescale MMA52xxWR2 sensors are SafeAssure functional safety solutions.

  • ±60g to ±480g full-scale range
  • Selectable 400 Hz, three-pole, or four-pole low-pass filter
  • Single pole high-pass filter with fast start up and output rate limiting
  • PSI5 version 1.3 compatible
  • PSI5-P10P-500/3L compatible
  • Programmable time slots with 0.5 µs resolution
  • Selectable baud rate: 125 kBd or 190.5 kBd
  • Selectable data length: 8 or 10 bits
  • Selectable error detection: even parity or 3-bit CRC
  • Optional daisy chain with external low-side switch
  • Two-wire programming mode
  • 16 µs internal sample rate with interpolation to 1 µs
  • Pb-free 16-pin QFN-6 x 6 package
  • Qualified AECQ100, revision G, grade 1 (-40°C to +125°C)
  • Technical Attributes

    Find Similar Parts

    Description Value
    120
    16
    Single

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:75  Mult:75  
    USD $: