MMA5206KW
Click image to enlarge
Manufacturer:NXP
Product Category:
Sensors & Transducers, Motion & Position Sensors, Accelerometers
Avnet Manufacturer Part #: MMA5206KW
Secondary Manufacturer Part#: MMA5206KW
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 60g | ||
| 16 | ||
| 125 °C | ||
| -40 °C | ||
| PSI5, SPI | ||
| MMA52xxKW Series | ||
| AEC-Q100 | ||
| X (Accelerometer) | ||
| 8LSB/g | ||
| QFN | ||
| 17 | ||
| 4.2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390070 |
| Schedule B: | 8542390060 |