PDP SEO Portlet

MMA5106LW

Inertial Sensor 16-Pin QFN Rail

Official logo for NXP
Manufacturer:NXP
Avnet Manufacturer Part #: MMA5106LW
Secondary Manufacturer Part#: MMA5106LW
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The MMA51xxWR2 family of devices are AKLV27 and PSI5 version 1.3 compatible overdamped z-axis satellite accelerometers. Freescale MMA51xxWR2 sensors are SafeAssure functional safety solutions.

  • ±60g to ±480g full-scale range
  • Selectable 400 Hz, three-pole or four-pole low-pass filter
  • Single-pole high-pass filter with fast start-up and output rate limiting
  • PSI5 version 1.3 compatible
    • PSI5-P10P-500/3L compatible
    • Programmable time slots with 0.5 µs resolution
    • Selectable baud rate: 125 kBd or 190.5 kBd
    • Selectable data length: 8 or 10 bits
    • Selectable error detection: even parity or 3-bit CRC
    • Optional daisy chain with external low-side switch
    • Two-wire programming mode
  • 16 µs internal sample rate with interpolation to 1 µs
  • Pb-free 16-pin QFN, 6 x 6 package
  • Qualified AECQ100, revision G, grade 1 (-40°C to +125°C)
  • Technical Attributes

    Find Similar Parts

    Description Value
    16

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:75  Mult:75  
    USD $: